+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300245422

Protection cover; male; size 24B; Han; with double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300245422
TME Symbol:
09300245422

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Kind of connector
male
Case
size 24B
Application - series/manufacturer
Han
Locking system
with double latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Hood PG
Insert mounting
104x27mm
Gross weight124.36 g
Certificates
EAN code5713140047952

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300245422
4 in TME stock
Net price for quantities from 1 pcs - 60.52 USDGross price for quantities from 1 pcs - 60.52 USD
Net price for quantities from 5 pcs - 55.68 USDGross price for quantities from 5 pcs - 55.68 USD
Net price for quantities from 10 pcs - 52.05 USDGross price for quantities from 10 pcs - 52.05 USD
Net price for quantities from 25 pcs - 47.68 USDGross price for quantities from 25 pcs - 47.68 USD
Net price for quantities from 50 pcs - 45.94 USDGross price for quantities from 50 pcs - 45.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.