+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300245426

Protection cover; size 24B; Han; for double latch; metal


Manufacturer: HARTING

Manufacturer part number:
09300245426
TME Symbol:
09300245426

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 24B
Application - series/manufacturer
Han
Locking system
for double latch
Enclosure material
metal
Engineering PN
Han B Protect Cover Die Cast for Hood PG
Insert mounting
104x27mm
Gross weight76.9 g
Certificates
EAN code5713140047983

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300245426
0 in TME stock
Net price for quantities from 1 pcs - 52.39 USDGross price for quantities from 1 pcs - 52.39 USD
Net price for quantities from 5 pcs - 47.69 USDGross price for quantities from 5 pcs - 47.69 USD
Net price for quantities from 10 pcs - 45.48 USDGross price for quantities from 10 pcs - 45.48 USD
Net price for quantities from 25 pcs - 42.63 USDGross price for quantities from 25 pcs - 42.63 USD
Net price for quantities from 50 pcs - 40.60 USDGross price for quantities from 50 pcs - 40.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs