+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320231

Enclosure for connectors: HDC; size 32B (2 x 16B); Han® B; high

Manufacturer: HARTING

Manufacturer part number:
09300320231
TME Symbol:
09300320231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
PG29
Number of gland holes
1
Engineering PN
Han B Base SM HC 2 Levers 1 x Pg29
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight873.1 g
EAN code5713140048034

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300320231
0 in TME stock
Net price for quantities from 1 pcs - 103.37 USDGross price for quantities from 1 pcs - 103.37 USD
Net price for quantities from 3 pcs - 92.49 USDGross price for quantities from 3 pcs - 92.49 USD
Net price for quantities from 5 pcs - 81.60 USDGross price for quantities from 5 pcs - 81.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.