+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320232

Enclosure for connectors: HDC; IP65; angled; for cable

Manufacturer: HARTING

Manufacturer part number:
09300320232
TME Symbol:
09300320232

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
PG36
Engineering PN
Han B Base Surface HC 2 Levers 1 Entry P
Operating temperature
-40...125°C
Gross weight722 g
Certificates
EAN code5713140048041
See other products in this category: Other connectors Harting HARTING,
*
09300320232
0 in TME stock
Net price for quantities from 1 pcs - 103.33 USDGross price for quantities from 1 pcs - 103.33 USD
Net price for quantities from 3 pcs - 92.46 USDGross price for quantities from 3 pcs - 92.46 USD
Net price for quantities from 5 pcs - 81.57 USDGross price for quantities from 5 pcs - 81.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.