+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320273

Enclosure for connectors: HDC; IP65; angled; Type: feed-through


Manufacturer: HARTING

Manufacturer part number:
09300320273
TME Symbol:
09300320273

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Connector variant
feed-through
Engineering PN
Han B Base Surface HC 2 Levers 2 Entries
Operating temperature
-40...125°C
Gross weight652 g
Certificates
EAN code5713140048089
See other products in this category: Other connectors Harting HARTING,
*
09300320273
0 in TME stock
Net price for quantities from 1 pcs - 105.56 USDGross price for quantities from 1 pcs - 105.56 USD
Net price for quantities from 3 pcs - 94.45 USDGross price for quantities from 3 pcs - 94.45 USD
Net price for quantities from 5 pcs - 83.34 USDGross price for quantities from 5 pcs - 83.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.