+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320301

Enclosure for connectors: HDC; size 32B (2 x 16B); Han® B


Manufacturer: HARTING

Manufacturer part number:
09300320301
TME Symbol:
09300320301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Enclosure material
aluminium alloy
Engineering PN
Han 32B Base Panel 2 Levers
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight228.4 g
EAN code5713140048096

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300320301
12 in TME stock
Net price for quantities from 1 pcs - 45.86 USDGross price for quantities from 1 pcs - 45.86 USD
Net price for quantities from 50 pcs - 42.14 USDGross price for quantities from 50 pcs - 42.14 USD
Net price for quantities from 100 pcs - 40.19 USDGross price for quantities from 100 pcs - 40.19 USD
Net price for quantities from 250 pcs - 38.36 USDGross price for quantities from 250 pcs - 38.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.