+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320521

Enclosure for connectors: HDC; size 32B (2 x 16B); for cable


Manufacturer: HARTING

Manufacturer part number:
09300320521
TME Symbol:
09300320521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG29
Engineering PN
Han B Hood Side Entry HC 4 Pegs PG 29
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight524.3 g
EAN code5713140048157

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300320521
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.76 USDGross price for quantities from 1 pcs - 76.76 USD
Net price for quantities from 3 pcs - 68.68 USDGross price for quantities from 3 pcs - 68.68 USD
Net price for quantities from 5 pcs - 60.60 USDGross price for quantities from 5 pcs - 60.60 USD