+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300320522

Enclosure for connectors: HDC; size 32B (2 x 16B); for cable

Manufacturer: HARTING

Manufacturer part number:
09300320522
TME Symbol:
09300320522

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG36
Engineering PN
Han B Hood Side Entry HC 4 Reels Pg 36
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight509.4 g
Certificates
EAN code5713140048164

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300320522
0 in TME stock
Net price for quantities from 1 pcs - 84.82 USDGross price for quantities from 1 pcs - 84.82 USD
Net price for quantities from 5 pcs - 79.16 USDGross price for quantities from 5 pcs - 79.16 USD
Net price for quantities from 10 pcs - 72.09 USDGross price for quantities from 10 pcs - 72.09 USD
Net price for quantities from 25 pcs - 67.59 USDGross price for quantities from 25 pcs - 67.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.