+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300480290

Enclosure for connectors: HDC; IP65; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09300480290
TME Symbol:
09300480290

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Gland thread
PG29
Engineering PN
Han B Base Surface HC 1 Lever 2 x Pg29
Operating temperature
-40...125°C
Gross weight1.232 kg
Certificates
EAN code5713140048263
See other products in this category: Other connectors Harting HARTING,
*
09300480290
0 in TME stock
Net price for quantities from 1 pcs - 142.12 USDGross price for quantities from 1 pcs - 142.12 USD
Net price for quantities from 3 pcs - 125.76 USDGross price for quantities from 3 pcs - 125.76 USD
Net price for quantities from 5 pcs - 111.62 USDGross price for quantities from 5 pcs - 111.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.