+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300480291

Enclosure for connectors: HDC; IP65; angled; Gland: PG36


Manufacturer: HARTING

Manufacturer part number:
09300480291
TME Symbol:
09300480291

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Gland thread
PG36
Engineering PN
Han B Base Surface HC 1 Lever 2 Entries
Operating temperature
-40...125°C
Gross weight1.175 kg
Certificates
EAN code5713140048270
See other products in this category: Other connectors Harting HARTING,
*
09300480291
0 in TME stock
Net price for quantities from 1 pcs - 148.18 USDGross price for quantities from 1 pcs - 148.18 USD
Net price for quantities from 3 pcs - 131.89 USDGross price for quantities from 3 pcs - 131.89 USD
Net price for quantities from 5 pcs - 116.37 USDGross price for quantities from 5 pcs - 116.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.