+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300480296

Enclosure for connectors: HDC; IP65; angled; Type: feed-through


Manufacturer: HARTING

Manufacturer part number:
09300480296
TME Symbol:
09300480296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Connector variant
feed-through
Gland thread
PG36
Engineering PN
Han B Base SM HC plastic cover 2 x Pg36
Operating temperature
-40...125°C
Gross weight1.3312 kg
Certificates
EAN code5713140048294
See other products in this category: Other connectors Harting HARTING,
*
09300480296
0 in TME stock
Net price for quantities from 1 pcs - 169.30 USDGross price for quantities from 1 pcs - 169.30 USD
Net price for quantities from 3 pcs - 149.80 USDGross price for quantities from 3 pcs - 149.80 USD
Net price for quantities from 5 pcs - 132.07 USDGross price for quantities from 5 pcs - 132.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.