+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300480317

Enclosure for connectors: HDC; size 48B (2 x 24B); Han


Manufacturer: HARTING

Manufacturer part number:
09300480317
TME Symbol:
09300480317

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han
Locking system
with latch
Connector variant
with protective cap
Body material
aluminum alloy
Engineering PN
Han 48B Base with Metal Cover
Gross weight742.3 g
Certificates
EAN code5713140048324

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300480317
0 in TME stock
Net price for quantities from 1 pcs - 168.54 USDGross price for quantities from 1 pcs - 168.54 USD
Net price for quantities from 5 pcs - 157.31 USDGross price for quantities from 5 pcs - 157.31 USD
Net price for quantities from 10 pcs - 143.27 USDGross price for quantities from 10 pcs - 143.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.