+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09300480542

Enclosure for connectors: HDC; size 48B (2 x 24B); Han; IP65


Manufacturer: HARTING

Manufacturer part number:
09300480542
TME Symbol:
09300480542

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Body material
aluminum alloy
Gland thread
PG42
Number of gland holes
1
Engineering PN
Han B Hood Side Entry HC 2 Pegs PG 42
Insert mounting
104x27mm (x2)
Operating temperature
-40...125°C
Gross weight814.8 g
Certificates
EAN code5713140048393

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09300480542
0 in TME stock
Net price for quantities from 1 pcs - 84.79 USDGross price for quantities from 1 pcs - 84.79 USD
Net price for quantities from 3 pcs - 75.85 USDGross price for quantities from 3 pcs - 75.85 USD
Net price for quantities from 5 pcs - 66.94 USDGross price for quantities from 5 pcs - 66.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.