+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09301320301

Enclosure for connectors: HDC; size L32B; Han® B; IP65; straight

Manufacturer: HARTING

Manufacturer part number:
09301320301
TME Symbol:
09301320301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight161.9 g
Certificates
EAN code5713140163218
See other products in this category: HARTING connectors HARTING,
*
09301320301
17 in TME stock
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 27.45 USDGross price for quantities from 3 pcs - 27.45 USD
Net price for quantities from 5 pcs - 24.21 USDGross price for quantities from 5 pcs - 24.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.