+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09301320307ML

Enclosure for connectors: HDC; size L32B; Han® B; IP65; straight

Manufacturer: HARTING

Manufacturer part number:
09301320307ML
TME Symbol:
09301320307ML

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
2
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight211.7 g
Certificates
EAN code5713140165366
See other products in this category: HARTING connectors HARTING,
*
09301320307ML
8 in TME stock
Net price for quantities from 1 pcs - 47.16 USDGross price for quantities from 1 pcs - 47.16 USD
Net price for quantities from 5 pcs - 43.38 USDGross price for quantities from 5 pcs - 43.38 USD
Net price for quantities from 10 pcs - 40.56 USDGross price for quantities from 10 pcs - 40.56 USD
Net price for quantities from 25 pcs - 37.14 USDGross price for quantities from 25 pcs - 37.14 USD
Net price for quantities from 50 pcs - 35.80 USDGross price for quantities from 50 pcs - 35.80 USD
No. of pieces (Multiplicity: 1)