+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09301320421

Enclosure for connectors: HDC; size L32B; for cable; Han® B; IP65

Manufacturer: HARTING

Manufacturer part number:
09301320421
TME Symbol:
09301320421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size L32B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
PG29
Number of gland holes
1
Engineering PN
Han L32 B-HTE-HC-DL-PG29
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight298 g
Certificates
EAN code5713140165229
See other products in this category: HARTING connectors HARTING,
*
09301320421
0 in TME stock
Net price for quantities from 1 pcs - 35.71 USDGross price for quantities from 1 pcs - 35.71 USD
Net price for quantities from 3 pcs - 31.95 USDGross price for quantities from 3 pcs - 31.95 USD
Net price for quantities from 5 pcs - 28.19 USDGross price for quantities from 5 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)