+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09302100305

Enclosure for connectors: HDC; size 10B; Han® HMC; IP65; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
09302100305
TME Symbol:
09302100305

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 10B-HMC-agg-LB
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight102.25 g
Certificates
EAN code5713140048430

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09302100305
12 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 5 pcs - 34.19 USDGross price for quantities from 5 pcs - 34.19 USD
Net price for quantities from 10 pcs - 31.97 USDGross price for quantities from 10 pcs - 31.97 USD
Net price for quantities from 25 pcs - 29.28 USDGross price for quantities from 25 pcs - 29.28 USD
Net price for quantities from 50 pcs - 28.22 USDGross price for quantities from 50 pcs - 28.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.