+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09302100803

Enclosure for connectors: HDC; size 10B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
09302100803
TME Symbol:
09302100803

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Enclosure material
aluminium alloy
Engineering PN
Han 10B-HMC-g-R
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight171.8 g
Certificates
EAN code5713140048447

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09302100803
0 in TME stock
Net price for quantities from 1 pcs - 40.82 USDGross price for quantities from 1 pcs - 40.82 USD
Net price for quantities from 3 pcs - 36.52 USDGross price for quantities from 3 pcs - 36.52 USD
Net price for quantities from 5 pcs - 32.23 USDGross price for quantities from 5 pcs - 32.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.