+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09302160307

Enclosure for connectors: HDC; size 16B; Han® HMC; IP65

Manufacturer: HARTING

Manufacturer part number:
09302160307
TME Symbol:
09302160307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 16B-HMC-agg-LB
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight106.7 g
Certificates
EAN code5713140048454

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09302160307
3 in TME stock
Net price for quantities from 1 pcs - 35.73 USDGross price for quantities from 1 pcs - 35.73 USD
Net price for quantities from 5 pcs - 33.19 USDGross price for quantities from 5 pcs - 33.19 USD
Net price for quantities from 10 pcs - 31.72 USDGross price for quantities from 10 pcs - 31.72 USD
Net price for quantities from 25 pcs - 29.73 USDGross price for quantities from 25 pcs - 29.73 USD
Net price for quantities from 50 pcs - 28.32 USDGross price for quantities from 50 pcs - 28.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.