+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09302160803

Enclosure for connectors: HDC; size 16B; for cable; Han® HMC


Manufacturer: HARTING

Manufacturer part number:
09302160803
TME Symbol:
09302160803

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
for latch
Connector variant
high
Enclosure material
aluminium alloy
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight237 g
Certificates
EAN code5713140048461
See other products in this category: HARTING connectors HARTING,
*
09302160803
0 in TME stock
Net price for quantities from 1 pcs - 43.47 USDGross price for quantities from 1 pcs - 43.47 USD
Net price for quantities from 3 pcs - 38.89 USDGross price for quantities from 3 pcs - 38.89 USD
Net price for quantities from 5 pcs - 34.31 USDGross price for quantities from 5 pcs - 34.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.