+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09302240307

Enclosure for connectors: HDC; size 24B; Han® HMC; IP65; 104x27mm

Manufacturer: HARTING

Manufacturer part number:
09302240307
TME Symbol:
09302240307

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Application - series/manufacturer
Han® HMC
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Engineering PN
Han 24B-HMC-agg-LB
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight121.3 g
Certificates
EAN code5713140048478

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09302240307
2 in TME stock
Net price for quantities from 1 pcs - 38.53 USDGross price for quantities from 1 pcs - 38.53 USD
Net price for quantities from 50 pcs - 30.73 USDGross price for quantities from 50 pcs - 30.73 USD
Net price for quantities from 100 pcs - 29.04 USDGross price for quantities from 100 pcs - 29.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.