+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09304100921

Enclosure for connectors: HDC; IP65


Manufacturer: HARTING

Manufacturer part number:
09304100921
TME Symbol:
09304100921

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Terminal housing f. motor Han 10B 1 leve
Operating temperature
-40...125°C
Gross weight256 g
Certificates
EAN code5713140048522
See other products in this category: Other connectors Harting HARTING,
*
09304100921
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.18 USDGross price for quantities from 1 pcs - 62.18 USD
Net price for quantities from 3 pcs - 55.63 USDGross price for quantities from 3 pcs - 55.63 USD
Net price for quantities from 5 pcs - 49.09 USDGross price for quantities from 5 pcs - 49.09 USD