+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09304100951

Enclosure for connectors: HDC; IP65

Manufacturer: HARTING

Manufacturer part number:
09304100951
TME Symbol:
09304100951

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Terminal housing f. motor Han 10B 1 leve
Operating temperature
-40...125°C
Gross weight273 g
Certificates
EAN code5713140048539
See other products in this category: Other connectors Harting HARTING,
*
09304100951
0 in TME stock
Net price for quantities from 50 pcs - 45.15 USDGross price for quantities from 50 pcs - 45.15 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.