+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09304100983

Enclosure for connectors: HDC; IP65

Manufacturer: HARTING

Manufacturer part number:
09304100983
TME Symbol:
09304100983

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Terminal housing f. motor Han 10B lever,
Operating temperature
-40...125°C
Gross weight291 g
Certificates
EAN code5713140048577
See other products in this category: Other connectors Harting HARTING,
*
09304100983
0 in TME stock
Net price for quantities from 1 pcs - 57.18 USDGross price for quantities from 1 pcs - 57.18 USD
Net price for quantities from 3 pcs - 51.15 USDGross price for quantities from 3 pcs - 51.15 USD
Net price for quantities from 5 pcs - 45.13 USDGross price for quantities from 5 pcs - 45.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.