+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307060301

Enclosure for connectors: HDC; size 6B; for panel mounting


Manufacturer: HARTING

Manufacturer part number:
09307060301
TME Symbol:
09307060301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Colour
black
Insert mounting
44x27mm
Gross weight1 g
Certificates
EAN code5713140164369
See other products in this category: HARTING connectors HARTING,
*
09307060301
0 in TME stock
Net price for quantities from 50 pcs - 14.55 USDGross price for quantities from 50 pcs - 14.55 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.