+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307100303

Enclosure for connectors: HDC; size 10B; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
09307100303
TME Symbol:
09307100303

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Colour
black
Insert mounting
57x27mm
Gross weight1 g
Certificates
EAN code5713140164635

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307100303
0 in TME stock
Net price for quantities from 1 pcs - 188.69 USDGross price for quantities from 1 pcs - 188.69 USD
Net price for quantities from 3 pcs - 159.60 USDGross price for quantities from 3 pcs - 159.60 USD
Net price for quantities from 5 pcs - 139.88 USDGross price for quantities from 5 pcs - 139.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.