+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307160301

Enclosure for connectors: HDC; size 16B; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
09307160301
TME Symbol:
09307160301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B
Locking system
with double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Colour
black
Insert mounting
77.5x27mm
Gross weight118.2 g
Certificates
EAN code5713140048638

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307160301
0 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 30.61 USD
Net price for quantities from 3 pcs - 26.17 USDGross price for quantities from 3 pcs - 26.17 USD
Net price for quantities from 5 pcs - 22.95 USDGross price for quantities from 5 pcs - 22.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.