+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307160302

Enclosure for connectors: HDC; size 16B; for panel mounting

Manufacturer: HARTING

Manufacturer part number:
09307160302
TME Symbol:
09307160302

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
with protective cap
Spatial orientation
straight
Enclosure material
aluminium alloy
Colour
black
Insert mounting
77.5x27mm
Gross weight116.4 g
Certificates
EAN code5713140048652

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307160302
0 in TME stock
Net price for quantities from 1 pcs - 31.78 USDGross price for quantities from 1 pcs - 31.78 USD
Net price for quantities from 3 pcs - 27.00 USDGross price for quantities from 3 pcs - 27.00 USD
Net price for quantities from 5 pcs - 23.83 USDGross price for quantities from 5 pcs - 23.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.