+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307160441

Enclosure for connectors: HDC; IP65,IP66,IP67; straight

Manufacturer: HARTING

Manufacturer part number:
09307160441
TME Symbol:
09307160441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Spatial orientation
straight
Mechanical mounting
for cable
Locking system
for latch
Gland thread
PG29
Operating temperature
-40...125°C
Gross weight202 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09307160441
0 in TME stock
Net price for quantities from 1 pcs - 36.92 USDGross price for quantities from 1 pcs - 36.92 USD
Net price for quantities from 3 pcs - 33.02 USDGross price for quantities from 3 pcs - 33.02 USD
Net price for quantities from 5 pcs - 29.15 USDGross price for quantities from 5 pcs - 29.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.