+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307160531

Enclosure for connectors: HDC; IP65,IP66,IP67; angled; for cable


Manufacturer: HARTING

Manufacturer part number:
09307160531
TME Symbol:
09307160531

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Spatial orientation
angled
Mechanical mounting
for cable
Locking system
for latch
Gland thread
PG29
Operating temperature
-40...125°C
Gross weight240 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09307160531
0 in TME stock
Net price for quantities from 1 pcs - 36.01 USDGross price for quantities from 1 pcs - 36.01 USD
Net price for quantities from 3 pcs - 32.23 USDGross price for quantities from 3 pcs - 32.23 USD
Net price for quantities from 5 pcs - 28.43 USDGross price for quantities from 5 pcs - 28.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.