+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307165422

Protection cover; size 16B; cord; Han® B; with double latch


Manufacturer: HARTING

Manufacturer part number:
09307165422
TME Symbol:
09307165422

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16B
Mechanical mounting
cord
Application - series/manufacturer
Han® B
Locking system
with double latch
Enclosure material
aluminium alloy
Colour
black
Insert mounting
77.5x27mm
Gross weight104.8 g
Certificates
EAN code5713140048768

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307165422
0 in TME stock
Net price for quantities from 50 pcs - 36.39 USDGross price for quantities from 50 pcs - 36.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.