+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307165425

Protection cover; size 16B; cord; Han® B; for double latch; black


Manufacturer: HARTING

Manufacturer part number:
09307165425
TME Symbol:
09307165425

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 16B
Mechanical mounting
cord
Application - series/manufacturer
Han® B
Locking system
for double latch
Enclosure material
aluminium alloy
Colour
black
Insert mounting
77.5x27mm
Gross weight70.6 g
Certificates
EAN code5713140048775

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307165425
1 in TME stock
Net price for quantities from 1 pcs - 26.31 USDGross price for quantities from 1 pcs - 26.31 USD
Net price for quantities from 3 pcs - 22.25 USDGross price for quantities from 3 pcs - 22.25 USD
Net price for quantities from 5 pcs - 19.63 USDGross price for quantities from 5 pcs - 19.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.