+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307245401

Protection cover; size 24B; Han® B; for double latch; black

Manufacturer: HARTING

Manufacturer part number:
09307245401
TME Symbol:
09307245401

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 24B
Application - series/manufacturer
Han® B
Locking system
for double latch
Enclosure material
aluminium alloy
Colour
black
Insert mounting
104x27mm
Gross weight39 g
Certificates
EAN code5713140048850

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307245401
0 in TME stock
Net price for quantities from 1 pcs - 19.14 USDGross price for quantities from 1 pcs - 19.14 USD
Net price for quantities from 100 pcs - 14.00 USDGross price for quantities from 100 pcs - 14.00 USD
Net price for quantities from 500 pcs - 13.22 USDGross price for quantities from 500 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.