+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09307245405

Protection cover; size 24B; Han® B; for double latch; black

Manufacturer: HARTING

Manufacturer part number:
09307245405
TME Symbol:
09307245405

Specification

Manufacturer
HARTING
Type of connector accessories
protection cover
Case
size 24B
Application - series/manufacturer
Han® B
Locking system
for double latch
Enclosure material
aluminium alloy
Colour
black
Insert mounting
104x27mm
Gross weight30.3 g
Certificates
EAN code5713140048867

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09307245405
0 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 100 pcs - 9.87 USDGross price for quantities from 100 pcs - 9.87 USD
Net price for quantities from 250 pcs - 9.08 USDGross price for quantities from 250 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.