+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09310062711

Connector: HDC; contact insert; female; 35A; 690V; Han® HsB; PIN: 6


Manufacturer: HARTING

Manufacturer part number:
09310062711
TME Symbol:
09310062711

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
35A
Rated voltage
690V
Manufacturer series
Han® HsB
Number of pins
6
Connector pinout layout
6+PE
Case
size 16B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
1.5...6mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Engineering PN
Han HsB 06 Pos. F Insert Screw 7-12
Insert mounting
77.5x27mm
Marking
7-12
Operating temperature
-40...125°C
Gross weight89.98 g
Certificates
EAN code5713140048928

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09310062711
2 in TME stock
Net price for quantities from 1 pcs - 49.51 USDGross price for quantities from 1 pcs - 49.51 USD
Net price for quantities from 3 pcs - 44.30 USDGross price for quantities from 3 pcs - 44.30 USD
Net price for quantities from 5 pcs - 39.08 USDGross price for quantities from 5 pcs - 39.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.