+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320006108

Contact; male; Han® C; copper alloy; silver plated; 6mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09320006108
TME Symbol:
09320006108

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® C
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
6mm2
Electrical mounting
crimped
Current rating
40A
Max. contact resistance:
3mΩ
Mechanical durability
500 cycles
Engineering PN
Han C-male contact-c 6mm²
Gross weight3.122 g
EAN code5713140048997

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09320006108
343 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.56 USDGross price for quantities from 25 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs