+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320103101

Connector: HDC; contact insert; female; 16A; 500V; Han® EE; PIN: 10

Manufacturer: HARTING

Manufacturer part number:
09320103101
TME Symbol:
09320103101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EE
Number of pins
10
Connector pinout layout
10+PE
Case
size 6B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han EE 10 Pos. Insert Female Crimp
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight45.09 g
Certificates
EAN code5713140049192

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320103101
4 in TME stock
Net price for quantities from 1 pcs - 24.23 USDGross price for quantities from 1 pcs - 24.23 USD
Net price for quantities from 10 pcs - 22.23 USDGross price for quantities from 10 pcs - 22.23 USD
Net price for quantities from 25 pcs - 20.87 USDGross price for quantities from 25 pcs - 20.87 USD
Net price for quantities from 50 pcs - 19.84 USDGross price for quantities from 50 pcs - 19.84 USD
Net price for quantities from 100 pcs - 18.92 USDGross price for quantities from 100 pcs - 18.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.