+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320123001

Connector: HDC; contact insert; male; 10A,40A; 250V,690V; size 16B


Manufacturer: HARTING

Manufacturer part number:
09320123001
TME Symbol:
09320123001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A/40A
Rated voltage
0.25kV/690V
Number of pins
14 (12+2)
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han® C, Han-Com®, Han® D, Han® FO, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight72.73 g
Certificates
EAN code5713140049208
See other products in this category: HARTING connectors HARTING,
*
09320123001
0 in TME stock
Net price for quantities from 1 pcs - 50.33 USDGross price for quantities from 1 pcs - 50.33 USD
Net price for quantities from 3 pcs - 45.03 USDGross price for quantities from 3 pcs - 45.03 USD
Net price for quantities from 5 pcs - 39.73 USDGross price for quantities from 5 pcs - 39.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.