+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320323001

Connector: HDC; contact insert; male; 16A; 500V; Han® EE; PIN: 32


Manufacturer: HARTING

Manufacturer part number:
09320323001
TME Symbol:
09320323001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EE
Number of pins
32
Connector pinout layout
32+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 32EE CRIMP TERM INSERT MALE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight59.95 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320323001
11 in TME stock
Net price for quantities from 1 pcs - 33.18 USDGross price for quantities from 1 pcs - 33.18 USD
Net price for quantities from 5 pcs - 31.14 USDGross price for quantities from 5 pcs - 31.14 USD
Net price for quantities from 10 pcs - 29.83 USDGross price for quantities from 10 pcs - 29.83 USD
Net price for quantities from 25 pcs - 27.95 USDGross price for quantities from 25 pcs - 27.95 USD
Net price for quantities from 50 pcs - 26.62 USDGross price for quantities from 50 pcs - 26.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.