+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320323101

Connector: HDC; contact insert; female; 16A; 500V; Han® EE; PIN: 32


Manufacturer: HARTING

Manufacturer part number:
09320323101
TME Symbol:
09320323101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EE
Number of pins
32
Connector pinout layout
32+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han EE 32 Pos. Insert Female Crimp
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight69.35 g
EAN code5713140572201

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320323101
10 in TME stock
Net price for quantities from 1 pcs - 30.16 USDGross price for quantities from 1 pcs - 30.16 USD
Net price for quantities from 50 pcs - 26.99 USDGross price for quantities from 50 pcs - 26.99 USD
Net price for quantities from 100 pcs - 25.54 USDGross price for quantities from 100 pcs - 25.54 USD
Net price for quantities from 250 pcs - 23.53 USDGross price for quantities from 250 pcs - 23.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.