+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320403001

Connector: HDC; contact insert; male; 16A; 500V; Han® EEE; PIN: 40


Manufacturer: HARTING

Manufacturer part number:
09320403001
TME Symbol:
09320403001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EEE
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 40 EEE-M-C
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight60 g
Certificates
EAN code5713140049307

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320403001
0 in TME stock
Net price for quantities from 1 pcs - 28.96 USDGross price for quantities from 1 pcs - 28.96 USD
Net price for quantities from 100 pcs - 26.45 USDGross price for quantities from 100 pcs - 26.45 USD
Net price for quantities from 250 pcs - 25.11 USDGross price for quantities from 250 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.