+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320403101

Connector: HDC; contact insert; female; 16A; 500V; Han® EEE; PIN: 40


Manufacturer: HARTING

Manufacturer part number:
09320403101
TME Symbol:
09320403101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EEE
Number of pins
40
Connector pinout layout
40+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 40 EEE-F-C
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight71.28 g
Certificates
EAN code5713140049314

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320403101
3 in TME stock
Net price for quantities from 1 pcs - 31.97 USDGross price for quantities from 1 pcs - 31.97 USD
Net price for quantities from 3 pcs - 28.60 USDGross price for quantities from 3 pcs - 28.60 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.