+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09320643001

Connector: HDC; contact insert; male; 16A; 500V; Han® EEE; PIN: 64


Manufacturer: HARTING

Manufacturer part number:
09320643001
TME Symbol:
09320643001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® EEE
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han E®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 64 EEE male insert crimp
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight73.55 g
Certificates
EAN code5713140049437

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09320643001
15 in TME stock
Net price for quantities from 1 pcs - 42.58 USDGross price for quantities from 1 pcs - 42.58 USD
Net price for quantities from 3 pcs - 38.09 USDGross price for quantities from 3 pcs - 38.09 USD
Net price for quantities from 5 pcs - 33.61 USDGross price for quantities from 5 pcs - 33.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.