+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09322006114

Contact; male; Han C® HMC; copper alloy; gold-plated; 1.5mm2; 40A


Manufacturer: HARTING

Manufacturer part number:
09322006114
TME Symbol:
09322006114

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han C® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
1.5mm2
Wire size
16AWG
Electrical mounting
crimped
Current rating
40A
Mechanical durability
10000 cycles
Rated voltage
1kV
Operating temperature
-40...125°C
Gross weight3 g
Certificates
EAN code5713140187870
See other products in this category: HARTING connectors HARTING,
*
09322006114
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
Net price for quantities from 25 pcs - 7.43 USDGross price for quantities from 25 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs