+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09322006227

Contact; female; Han C® HMC; copper alloy; gold-plated; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09322006227
TME Symbol:
09322006227

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han C® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
10mm2
Wire size
8AWG
Electrical mounting
crimped
Current rating
40A
Mechanical durability
10000 cycles
Rated voltage
1kV
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates
EAN code5713140187931
See other products in this category: HARTING connectors HARTING,
*
09322006227
0 in TME stock
Net price for quantities from 25 pcs - 16.22 USDGross price for quantities from 25 pcs - 16.22 USD
Net price for quantities from 50 pcs - 15.26 USDGross price for quantities from 50 pcs - 15.26 USD
Net price for quantities from 100 pcs - 14.52 USDGross price for quantities from 100 pcs - 14.52 USD
Net price for quantities from 500 pcs - 13.47 USDGross price for quantities from 500 pcs - 13.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.