+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09322643101

Connector: HDC; contact insert; female; 16A; 500V; Han® HMC; PIN: 64


Manufacturer: HARTING

Manufacturer part number:
09322643101
TME Symbol:
09322643101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han® HMC
Number of pins
64
Connector pinout layout
64+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han E® HMC
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
10000 cycles
Engineering PN
Han 64EEE HMC-F-Crimp
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight93.7 g
Certificates
EAN code5713140049482

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09322643101
0 in TME stock
Net price for quantities from 1 pcs - 61.15 USDGross price for quantities from 1 pcs - 61.15 USD
Net price for quantities from 3 pcs - 54.70 USDGross price for quantities from 3 pcs - 54.70 USD
Net price for quantities from 5 pcs - 48.28 USDGross price for quantities from 5 pcs - 48.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.