+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006102

Contact; male; Han E®; copper alloy; silver plated; 2.5mm2; 16A


Manufacturer: HARTING

Manufacturer part number:
09330006102
TME Symbol:
09330006102

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
2.5mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Crimp Contact Ag 2.5 mm / 14AWG
Gross weight1.292 g
EAN code5713140049659

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006102
621 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 3 pcs - 0.51 USDGross price for quantities from 3 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs