+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006110

Contact; male; Han E®; copper alloy; silver plated; 1.5mm2; short


Manufacturer: HARTING

Manufacturer part number:
09330006110
TME Symbol:
09330006110

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Connector variant
short
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Relay Contact Ag WG 1.5 mm
Gross weight1.19 g
Certificates
EAN code5713140049710

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006110
24 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs