+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006115

Contact; male; Han E®; copper alloy; gold-plated; 0.75mm2; crimped


Manufacturer: HARTING

Manufacturer part number:
09330006115
TME Symbol:
09330006115

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.75mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Crimp Contact Au 0.75 mm/18AWG
Gross weight1.285 g
EAN code5713140049758

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006115
0 in TME stock
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
Net price for quantities from 200 pcs - 3.34 USDGross price for quantities from 200 pcs - 3.34 USD
Net price for quantities from 300 pcs - 3.20 USDGross price for quantities from 300 pcs - 3.20 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs