+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09330006117

Contact; male; Han E®; copper alloy; gold-plated; 0.14÷0.37mm2


Manufacturer: HARTING

Manufacturer part number:
09330006117
TME Symbol:
09330006117

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E®
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Engineering PN
Han E M Crimp Contact Au Wire gauge 0.14
Gross weight1.23 g
Certificates
EAN code5713140049772

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09330006117
112 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 50 pcs - 4.10 USDGross price for quantities from 50 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 200 pcs - 3.06 USDGross price for quantities from 200 pcs - 3.06 USD
Net price for quantities from 300 pcs - 2.75 USDGross price for quantities from 300 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcs